- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- MD1-21PL2.
ITT CANNON
MD1-21PL2.
Cable Assembly RG178/U 0.025m 25AWG 21 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.025m 25AWG 21 POS Micro D-Sub PIN Crimp
Search Keywords: MD121PL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MD1-21PL2.
-
Alias/AKA:051410-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MD1-21PL2. RoHS compliant?
Yes, MD1-21PL2. is RoHS compliant.
What is the lead time for MD1-21PL2.?
The standard lead time for MD1-21PL2. is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
3
$1,175.66
5
$746.89
8
$492.74
10 +
$482.89
Click for Quote
Log in
to unlock special pricing