- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/50-4F
ITT CANNON
M85049/50-4F
Backshell Adapter - 180° - Chromate Over Cadmium.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Backshell Adapter - 180° - Chromate Over Cadmium.
Search Keywords: M85049504F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M85049/50-4F
-
Alias/AKA:019977-0003MF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is M85049/50-4F RoHS compliant?
No, M85049/50-4F is not RoHS compliant.
What is the lead time for M85049/50-4F?
The standard lead time for M85049/50-4F is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
MOQ for out of Stock Qty:
63
21 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$34.77
10
$33.30
25
$33.06
50
$32.90
63
$32.08
125
$31.26
188
$31.18
250 +
$31.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT