- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/48-3-2F
ITT CANNON
M85049/48-3-2F
D Sub Backshell - DA - 180° - Steel Body.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Sub Backshell - DA - 180° - Steel Body.
Search Keywords: M850494832F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M85049/48-3-2F
-
Alias/AKA:019678-0001MF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is M85049/48-3-2F RoHS compliant?
No, M85049/48-3-2F is not RoHS compliant.
What is the lead time for M85049/48-3-2F?
The standard lead time for M85049/48-3-2F is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Ships today, if you order in
25 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
1
$18.00
5
$16.15
10
$15.26
25
$14.76
50
$14.04
100
$13.69
250 +
$13.39
Click for Quote
Log in
to unlock special pricing