- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/48-2-1F
M85049/48-2-1F
ITT CANNON
One Piece Backshell - 9 Positions - Shell Size E - 9pos and HD15pos - 180° Cable Exit - Unshielded - Metal - Yellow Chromate o ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
One Piece Backshell - 9 Positions - Shell Size E - 9pos and HD15pos - 180° Cable Exit - Unshielded - Metal - Yellow Chromate over Cadmium Plating.
Search Keywords: M850494821F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M85049/48-2-1F
-
Alias/AKA:044994-0000MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,456
Ships today, if you order in
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$12.16
25
$9.47
50
$9.27
100
$9.18
250
$9.16
500
$9.14
1,000 +
$9.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT