- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/48-1-3F
ITT CANNON
M85049/48-1-3F
Micro-D Backshell 180° B Shell Size Chromate Over Cadmium Carbon Steel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Micro-D Backshell 180° B Shell Size Chromate Over Cadmium Carbon Steel
Search Keywords: M850494813F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M85049/48-1-3F
-
Alias/AKA:024659-0000MF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Backshell
-
Shell Size:B
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Carbon Steel
-
Dimension:52.78 x 39.7 x 12.48 mm
Product Guides
+
Frequently Asked Questions
Is M85049/48-1-3F RoHS compliant?
No, M85049/48-1-3F is not RoHS compliant.
What is the lead time for M85049/48-1-3F?
The standard lead time for M85049/48-1-3F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
On Order:
500
can ship 2/26/27
22 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$37.16
5
$35.30
10
$33.54
25
$31.86
50
$30.27
100
$28.75
250 +
$27.32
Click for Quote
Log in
to unlock special pricing