- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/22-A03CP
M83513/22-A03CP
ITT CANNON
D-Sub Connector - Plug - 9 Contact - 3A - 24 AWG - Insulated - Straight - Solder Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connector - Plug - 9 Contact - 3A - 24 AWG - Insulated - Straight - Solder Termination.
Search Keywords: M8351322A03CP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/22-A03CP
-
Alias/AKA:154170-0055-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:PL
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$123.16
5
$121.49
10
$120.69
20
$120.39
50
$59.48
100 +
$55.92
Click for Quote
Log in
to unlock special pricing