- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/13-B01NN
M83513/13-B01NN
ITT CANNON
D Microminiature Connector - 15 Contact - Female - 0.05 inch Pitch - Solder Terminal - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Microminiature Connector - 15 Contact - Female - 0.05 inch Pitch - Solder Terminal - Receptacle
Search Keywords: M8351313B01NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/13-B01NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:Socket
-
Termination Method:Crimp3529
-
Shell Size:B3527
-
Number of Contacts:15
-
Contact Plating:Gold3509
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$223.58
5
$165.10
8
$122.54
10 +
$120.09
Click for Quote
Log in
to unlock special pricing