- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- M83513/10-C03CP
ITT CANNON
M83513/10-C03CP
Cable Assembly RG178/U 4.368m 24AWG 21 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 4.368m 24AWG 21 POS Micro D-Sub PL Crimp
Search Keywords: M8351310C03CP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | M83513/10-C03CP |
| Alias/AKA: | 154174-0031-MS |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Arrangement: | 21 Contact |
Frequently Asked Questions
Is M83513/10-C03CP RoHS compliant?
No, M83513/10-C03CP is not RoHS compliant.
What is the lead time for M83513/10-C03CP?
The standard lead time for M83513/10-C03CP is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
3
$300.19
5
$221.68
8
$164.53
10 +
$161.24
Click for Quote
Log in
to unlock special pricing