- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- M83513/10-C03CN
ITT CANNON
M83513/10-C03CN
Cable Assembly RG178/U 4.368m 24AWG 21 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 4.368m 24AWG 21 POS Micro D-Sub PL Crimp
Search Keywords: M8351310C03CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/10-C03CN
-
Alias/AKA:154174-0030-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Arrangement:21 Contact
Frequently Asked Questions
Is M83513/10-C03CN RoHS compliant?
No, M83513/10-C03CN is not RoHS compliant.
What is the lead time for M83513/10-C03CN?
The standard lead time for M83513/10-C03CN is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
3
$288.69
5
$213.18
8
$158.22
10 +
$155.06
Click for Quote
Log in
to unlock special pricing