Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M83513/05-02

Jackscrew - Allen Head - For Micro D (MDM) Connectors - 2-56 Thread Size - 0.258" (6.55mm) Length Below Head.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Jackscrew - Allen Head - For Micro D (MDM) Connectors - 2-56 Thread Size - 0.258" (6.55mm) Length Below Head.
Search Keywords: M835130502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M83513/05-02
Alias/AKA: 320-9508-026-MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318156010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Screw
Dimension: 9.91 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/05-02 RoHS compliant?
Yes, M83513/05-02 is RoHS compliant.
What is the lead time for M83513/05-02?
The standard lead time for M83513/05-02 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 630
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.64
25
$7.03
50
$6.78
100
$6.54
250
$6.52
500
$6.36
1,000 +
$6.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!