ITT CANNON Authorized Distributor

M83513/04-C12C

Cable Assembly Hook-up Wire 0.914m 26AWG D-Sub 21 POS SKT Crimp

+ see all

Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Hook-up Wire 0.914m 26AWG D-Sub 21 POS SKT Crimp
Search Keywords: M8351304C12C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M83513/04-C12C
Alias/AKA: 154173-0065-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 21 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M83513/04-C12C RoHS compliant?
No, M83513/04-C12C is not RoHS compliant.
What is the lead time for M83513/04-C12C?
The standard lead time for M83513/04-C12C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$361.38
5
$266.86
8
$198.06
10 +
$194.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!