Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M83513/04-B03N

D Microminiature Connector - 15 Contact - Female - 0.05 inch Pitch - Crimp Terminal - Hole .094 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Microminiature Connector - 15 Contact - Female - 0.05 inch Pitch - Crimp Terminal - Hole .094 - Receptacle
Search Keywords: M8351304B03N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M83513/04-B03N
Alias/AKA: 154171-0012-MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature3530
Body Orientation: Straight3506
Mounting: Cable Mount3516
Gender: Socket
Termination Method: Crimp3529
Shell Size: B3527
Number of Contacts: 15
Contact Plating: Gold3509
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/04-B03N RoHS compliant?
Yes, M83513/04-B03N is RoHS compliant.
What is the lead time for M83513/04-B03N?
The standard lead time for M83513/04-B03N is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Ships today, if you order in
On Order:
1   can ship 12/7/26
50   can ship 3/18/27
52 Weeks can ship 11/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.07
5
$73.47
10
$61.56
20
$59.78
50
$57.23
100 +
$56.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!