- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/04-A03C
ITT CANNON
M83513/04-A03C
D-Sub Connector Hook-up Wire 0.457m 26AWG D-Subminiature 9 POS SKT Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | M83513/04-A03C |
| Alias/AKA: | 154169-0003-MS |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature3530 |
| Body Orientation: | Straight3506 |
| Mounting: | Cable Mount3516 |
| Gender: | Socket |
| Termination Method: | Crimp3529 |
| Shell Size: | A3527 |
| Number of Contacts: | 9 |
| Contact Plating: | Gold3509 |
| Operating Temperature: | -55 to 125 °C |