- Home ›
- All Products›
- M83513/03-F11N
ITT CANNON
M83513/03-F11N
Microminiature rectangular connector mounting hardware kit per MIL-DTL-83513/5 specification for Micro-D connectors.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | M83513/03-F11N |
| Alias/AKA: | 154180-0020-MS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Insulator Material: | contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate |
| Saltspray: | 48 hours |
| Vibration: | 20Gs, 10-2000 Hz. 12 hours |
| Physical Shock: | 50 Gs, 3 axes, 6 milisecond duration sawtooth pulse |
| Contact Resistance: | 8 milliohms max. |
| Series: | Micro "D" Metal Shell |
| Thermal Shock: | -55°/+125 ° |
| Insulator Resistance: | 5000 megohms min. |
| Durability Rating: | 500 cycles of mating and unmating, 500 CPH max. |
| Hardware: | No Hardware |
| Contact Material: | gold plated copper alloy |
| Coupling: | Friction Coupling |
| Contact Type: | Crimp |
| Current Rating: | 3 A max. |
| Moisture Resistance: | Insulator resistance > 100 megohms |
| Shell Material: | Aluminum |
| Shell Finish: | Electroless Nickel |
| Dielectric Withstanding Voltage: | 600 VAC at sea level 150 VAC at 70,00 altitude |
| Arrangement: | 37 Contact |
| Termination Type: | 72" Min, M22759/33 #26AWG, White |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Gender: | Pin |