- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- M83513/03-D11N
M83513/03-D11N
ITT CANNON
D-Sub Connector Hook-up Wire 0.457m 26AWG D-Subminiature 25 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connector Hook-up Wire 0.457m 26AWG D-Subminiature 25 POS PIN Crimp
Search Keywords: M8351303D11N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/03-D11N
-
Alias/AKA:154176-0020-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:25 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$129.01
3
$127.84
5
$126.90
8
$123.15
10 +
$99.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT