- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- M83513/03-C09N
M83513/03-C09N
ITT CANNON
Connector D-Subminiature 0.457m 26AWG D-Subminiature 21 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.457m 26AWG D-Subminiature 21 POS PIN Crimp
Search Keywords: M8351303C09N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/03-C09N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
50
can ship 9/7/26
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$233.39
3
$232.81
5
$171.92
8
$127.60
10 +
$125.04
Click for Quote
Log in
to unlock special pricing