Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M83513/03-C03C

D-Sub Connector Hook-up Wire 0.457m 26AWG D-Subminiature 21 POS PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Connector Hook-up Wire 0.457m 26AWG D-Subminiature 21 POS PIN Crimp
Search Keywords: M8351303C03C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M83513/03-C03C
Alias/AKA: 154174-0003-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 21 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/03-C03C RoHS compliant?
No, M83513/03-C03C is not RoHS compliant.
What is the lead time for M83513/03-C03C?
The standard lead time for M83513/03-C03C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$146.78
5
$138.13
10
$134.39
20
$129.98
50
$62.39
100 +
$55.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!