- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/03-B03N
M83513/03-B03N
ITT CANNON
D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole .094 - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole .094 - Plug
Search Keywords: M8351303B03N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/03-B03N
-
Alias/AKA:154172-0012-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:Pin
-
Termination Method:Crimp3529
-
Shell Size:B3527
-
Number of Contacts:15
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$67.09
5
$66.32
10
$55.82
20
$55.15
50
$50.83
100 +
$48.40
Click for Quote
Log in
to unlock special pricing