Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M83513/03-B03C

D-Sub Connector Hook-up Wire 0.457m 26AWG D-Subminiature 15 POS PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Connector Hook-up Wire 0.457m 26AWG D-Subminiature 15 POS PIN Crimp
Search Keywords: M8351303B03C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M83513/03-B03C
Alias/AKA: 154172-0003-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature3530
Body Orientation: Straight3506
Mounting: Cable Mount3516
Gender: Pin
Termination Method: Crimp3529
Shell Size: B3527
Number of Contacts: 15
Contact Plating: Gold3509
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/03-B03C RoHS compliant?
No, M83513/03-B03C is not RoHS compliant.
What is the lead time for M83513/03-B03C?
The standard lead time for M83513/03-B03C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.43
5
$62.70
10
$57.82
20
$56.89
50
$55.94
100 +
$51.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!