- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/03-A04C
ITT CANNON
M83513/03-A04C
The M83513/03-A04C is a 9-contact, crimp-type Micro-D plug connector with a metal shell and 36-inch color-coded wire leads.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
The M83513/03-A04C is a 9-contact, crimp-type Micro-D plug connector with a metal shell and 36-inch color-coded wire leads.
Search Keywords: M8351303A04C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/03-A04C
-
Alias/AKA:154170-0004-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is M83513/03-A04C RoHS compliant?
No, M83513/03-A04C is not RoHS compliant.
What is the lead time for M83513/03-A04C?
The standard lead time for M83513/03-A04C is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
96
can ship 11/6/26
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$57.11
5
$44.84
10
$43.94
20
$43.29
50
$42.63
100 +
$39.05
Click for Quote
Log in
to unlock special pricing