- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/02-EC
M83513/02-EC
ITT CANNON
Conn D-Subminiature SKT 31 POS 1.27mm Solder Pot ST Panel Mount 31 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 31 POS 1.27mm Solder Pot ST Panel Mount 31 Terminal 1 Port
Search Keywords: M8351302EC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/02-EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:31
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$154.07
5
$138.66
8
$121.33
10 +
$118.90
Click for Quote
Log in
to unlock special pricing