- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/02-DN
ITT CANNON
M83513/02-DN
Conn D-Subminiature SKT 25 POS 1.27mm Solder Pot ST Panel Mount 25 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/02-DN
-
Alias/AKA:154175-0009-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:25
-
Contact Plating:Gold
-
Operating Temperature:N/A