ITT CANNON Authorized Distributor

M83513/02-DC

Conn D-Subminiature SKT 25 POS 1.27mm Solder Pot ST Panel Mount 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 25 POS 1.27mm Solder Pot ST Panel Mount 25 Terminal 1 Port
Search Keywords: M8351302DC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M83513/02-DC
Alias/AKA: 154175-0000-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Solder Pot
Number of Contacts: 25
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/02-DC RoHS compliant?
No, M83513/02-DC is not RoHS compliant.
What is the lead time for M83513/02-DC?
The standard lead time for M83513/02-DC is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$100.60
5
$97.40
10
$96.02
20
$94.64
50
$53.76
100 +
$46.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!