- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/02-BN
ITT CANNON
M83513/02-BN
Conn D-Subminiature SKT 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port
Search Keywords: M8351302BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/02-BN
-
Alias/AKA:154171-0009-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is M83513/02-BN RoHS compliant?
Yes, M83513/02-BN is RoHS compliant.
What is the lead time for M83513/02-BN?
The standard lead time for M83513/02-BN is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$100.02
5
$93.79
10
$91.11
20
$88.43
50
$49.82
100 +
$42.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT