- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/02-AN
ITT CANNON
M83513/02-AN
Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Search Keywords: M8351302AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/02-AN
-
Alias/AKA:154169-0009-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is M83513/02-AN RoHS compliant?
Yes, M83513/02-AN is RoHS compliant.
What is the lead time for M83513/02-AN?
The standard lead time for M83513/02-AN is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$138.57
5
$88.86
10
$68.14
20
$60.15
50
$44.34
100 +
$39.94
Click for Quote
Log in
to unlock special pricing