- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/01-CC
ITT CANNON
M83513/01-CC
Conn D-Subminiature PIN 21 POS 1.27mm Solder Pot ST Panel Mount 21 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 21 POS 1.27mm Solder Pot ST Panel Mount 21 Terminal 1 Port
Search Keywords: M8351301CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/01-CC
-
Alias/AKA:154174-0000-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:21
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is M83513/01-CC RoHS compliant?
No, M83513/01-CC is not RoHS compliant.
What is the lead time for M83513/01-CC?
The standard lead time for M83513/01-CC is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$107.74
5
$106.05
10
$97.33
20
$95.45
50
$90.46
100 +
$90.23
Click for Quote
Log in
to unlock special pricing