Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M83513/01-BN

Conn D-Subminiature PIN 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port
Search Keywords: M8351301BN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M83513/01-BN
Alias/AKA: 154172-0009-MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Pot
Number of Contacts: 15
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/01-BN RoHS compliant?
Yes, M83513/01-BN is RoHS compliant.
What is the lead time for M83513/01-BN?
The standard lead time for M83513/01-BN is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 12/7/26
32 Weeks can ship 7/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$101.27
5
$93.72
10
$91.00
20
$86.01
50
$49.25
100 +
$41.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!