Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M83513/01-BC

Conn D-Subminiature PIN 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port
Search Keywords: M8351301BC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M83513/01-BC
Alias/AKA: 154172-0000-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Pot
Number of Contacts: 15
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/01-BC RoHS compliant?
No, M83513/01-BC is not RoHS compliant.
What is the lead time for M83513/01-BC?
The standard lead time for M83513/01-BC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$70.32
3
$70.14
5
$68.83
8
$68.16
10 +
$57.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!