- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/01-AN
M83513/01-AN
ITT CANNON
D-Sub Connector - Plug - Male Pins - 9 Positions - 0.050 Pitch x 0.043 Row to Row - 3A - Signal Contact Type - Solder Cup - Fr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connector - Plug - Male Pins - 9 Positions - 0.050 Pitch x 0.043 Row to Row - 3A - Signal Contact Type - Solder Cup - Free Hanging (In-Line).
Search Keywords: M8351301AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/01-AN
-
Alias/AKA:154170-0009-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$80.54
5
$72.39
10
$70.37
25
$45.99
50
$37.21
100
$32.48
250 +
$31.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT