Available Replacements
Non-RoHS Equivalent
130776-0001 130776-0001 ITT CANNON
130776-0001

ITT CANNON

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/4-5

Conn D-Subminiature PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
Search Keywords: M2430845
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/4-5
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Crimp
Shell Size: D
Number of Contacts: 50
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/4-5 discontinued?
Yes, M24308/4-5 from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces M24308/4-5?
The recommended replacement for M24308/4-5 is M24308/4-5Z from ITT CANNON, available from OnlineComponents.com.
Is M24308/4-5 RoHS compliant?
Yes, M24308/4-5 is RoHS compliant.
What is the lead time for M24308/4-5?
The standard lead time for M24308/4-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!