Available Replacements
ROHs 相当
M24308/4-4 M24308/4-4 ITT CANNON
M24308/4-4

ITT CANNON

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/4-4Z

The DCMAM37P is a D*MA series D-Sub connector with 37 size 20 crimp-style pin contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The DCMAM37P is a D*MA series D-Sub connector with 37 size 20 crimp-style pin contacts.
Search Keywords: M2430844Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/4-4Z
Alias/AKA: 130776-0002-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Crimp
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/4-4Z RoHS compliant?
No, M24308/4-4Z is not RoHS compliant.
What is the lead time for M24308/4-4Z?
The standard lead time for M24308/4-4Z is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Can Ship immediately
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$59.93
5
$48.99
10
$48.51
25
$48.04
50
$47.92
100
$40.98
250 +
$38.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!