- Home ›
- All Products›
- M24308/42-59Z
M24308/42-59Z
ITT CANNON
Conn Housing PL 9 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 9 POS Crimp ST Panel Mount
Search Keywords: M243084259Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/42-59Z
-
Alias/AKA:130776-0019-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
General:D*M High reliable D-Sub Connectors with crimp termination
-
Gender:Pin
-
Color Insulator:Black
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Type:Crimp
-
Contact Resistance:10 milli Ohm max
-
Shell Material:Steel
-
Contact Arrangement:9 contacts size 20
-
Mating Cycles:500
-
Shell Finish:Yellow chromate over zinc
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Current Rating:7.5 A max
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Contacts:delivery without contacts, please order separately
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Finish:gold over nickel (Performance Class 2)
-
Hardware:.120" (3,05mm) Through Hole
-
Operating Temperature:-55°/+150 °
-
Contact Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$12.24
50
$9.18
75
$8.57
100 +
$8.40
Click for Quote
Log in
to unlock special pricing