Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/4-1Z

The DEMAM9P is a 9-contact, male D-Subminiature connector from the D*MA series, featuring crimp-style termination for reliable ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The DEMAM9P is a 9-contact, male D-Subminiature connector from the D*MA series, featuring crimp-style termination for reliable connections.
Search Keywords: M2430841Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/4-1Z
Alias/AKA: 130776-0007-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Crimp
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/4-1Z RoHS compliant?
No, M24308/4-1Z is not RoHS compliant.
What is the lead time for M24308/4-1Z?
The standard lead time for M24308/4-1Z is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.72
25
$12.53
50
$11.81
100
$11.26
250
$10.55
500
$9.58
1,000 +
$9.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!