Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/4-1F

D-Sub Connector - Plug - Male Pins - 9 Position - 2 Rows - Shell Size DE - 7.5A - Shielded - Crimp Termination - Panel Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Connector - Plug - Male Pins - 9 Position - 2 Rows - Shell Size DE - 7.5A - Shielded - Crimp Termination - Panel Mount.
Search Keywords: M2430841F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    M24308/4-1F
  • Alias/AKA:
    130779-0016-MS
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High Density D-Sub
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Pin
  • Termination Method:
    Crimp
  • Shell Size:
    E
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M24308/4-1F RoHS compliant?
No, M24308/4-1F is not RoHS compliant.
What is the lead time for M24308/4-1F?
The standard lead time for M24308/4-1F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
On Order:
500   can ship 12/7/26
Minimum Order Quantity:
5
16 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.06
10
$14.51
25
$13.66
50
$12.98
100
$12.30
250
$11.33
500 +
$10.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!