- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-15F
ITT CANNON
M24308/4-15F
The M24308/4-15F is an environmentally sealed, high-density D-subminiature plug with 78 crimp-type pin contacts and float moun ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | M24308/4-15F |
| Alias/AKA: | 130778-0009-MS |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | Pin |
| Operating Temperature: | -55°/+150 ° |