- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-1
Available Replacements
RECOMMENDED REPLACEMENT
ITT CANNON
M24308/4-1
Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Search Keywords: M2430841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/4-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is M24308/4-1 discontinued?
Yes, M24308/4-1 from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces M24308/4-1?
The recommended replacement for M24308/4-1 is DEMAM-9P from ITT CANNON, available from OnlineComponents.com.
Is M24308/4-1 RoHS compliant?
No, M24308/4-1 is not RoHS compliant.
What is the lead time for M24308/4-1?
The standard lead time for M24308/4-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.