- Home ›
- All Products›
- M24308/3-5Z
M24308/3-5Z
ITT CANNON
Connector, D-Sub, High Reliable, 50 contacts size 20Solder Pot
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector, D-Sub, High Reliable, 50 contacts size 20Solder Pot
Search Keywords: M2430835Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/3-5Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Cycles:500
-
Contact Type:Solder Pot
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Finish:Yellow chromate over zinc
-
Wire Gauge Range Awg:AWG 20-28
-
Color Insulator:Black
-
Hardware:.120" (3,05mm) Through Hole
-
Gender:Pin
-
Shell Material:Steel
-
Contact Finish:gold over nickel (Performance Class 2)
-
General:D*M High reliable D-Sub Connectors
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:50 contacts size 20
-
Contact Resistance:7.5 milli Ohm max
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Material:Copper Alloy
-
Current Rating:7.5 A max
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$38.20
5
$36.00
10
$35.46
25
$34.94
50
$34.00
100
$33.57
250 +
$27.80
Click for Quote
Log in
to unlock special pricing