Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/3-5F

Conn D-Sub PL 50POS Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Sub PL 50POS Panel Mount
Search Keywords: M2430835F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/3-5F
Alias/AKA: 130774-0124-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/3-5F RoHS compliant?
No, M24308/3-5F is not RoHS compliant.
What is the lead time for M24308/3-5F?
The standard lead time for M24308/3-5F is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
On Order:
250   can ship 4/19/27
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.24
5
$64.49
10
$54.59
25
$53.53
50
$51.78
100
$46.41
250 +
$46.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!