Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/3-4Z

The M24308/3-4Z is a high-reliability D-Subminiature connector qualified to the MIL-C-24308 standard.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The M24308/3-4Z is a high-reliability D-Subminiature connector qualified to the MIL-C-24308 standard.
Search Keywords: M2430834Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/3-4Z
Alias/AKA: 130775-0123-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/3-4Z RoHS compliant?
No, M24308/3-4Z is not RoHS compliant.
What is the lead time for M24308/3-4Z?
The standard lead time for M24308/3-4Z is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Ships today, if you order in
MOQ for out of Stock Qty:
25
15 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$78.20
5
$54.93
10
$48.66
25
$45.08
50
$43.84
75
$43.60
100 +
$40.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!