Available Replacements
Equivalente ROHs
130775-0121 130775-0121 ITT CANNON
130775-0121

ITT CANNON

In Stock: 0

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/3-2Z

Conn D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: M2430832Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/3-2Z
Alias/AKA: 130775-0121-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/3-2Z RoHS compliant?
No, M24308/3-2Z is not RoHS compliant.
What is the lead time for M24308/3-2Z?
The standard lead time for M24308/3-2Z is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 12/7/26
250   can ship 3/29/27
Minimum Order Quantity:
5
23 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.18
10
$16.86
25
$16.01
50
$15.37
100
$13.94
250
$12.48
500 +
$12.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!