Available Replacements
ROHs Equivalent
130774-0121
130774-0121

ITT CANNON

In Stock: 79

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/3-2F

Conn D Subminiature Plug 15 Position 2 Shell Size 2.77mm Solder Cup Straight Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D Subminiature Plug 15 Position 2 Shell Size 2.77mm Solder Cup Straight Panel Mount
Search Keywords: M2430832F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    M24308/3-2F
  • Alias/AKA:
    130774-0121-MS
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Pin
  • Operating Temperature:
    -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/3-2F RoHS compliant?
No, M24308/3-2F is not RoHS compliant.
What is the lead time for M24308/3-2F?
The standard lead time for M24308/3-2F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$28.81
10
$26.15
25
$24.16
50
$21.58
100
$20.18
250
$20.13
500 +
$20.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!