Available Replacements
RoHS olmayan eşdeğer
M24308/3-2Z M24308/3-2Z ITT CANNON
M24308/3-2Z

ITT CANNON

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M2430832

Conn D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: M2430832
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M2430832
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M2430832 discontinued?
Yes, M2430832 from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is M2430832 RoHS compliant?
Yes, M2430832 is RoHS compliant.
What is the lead time for M2430832?
The standard lead time for M2430832 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!