- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/3-1Z
M24308/3-1Z
ITT CANNON
MIL-C-24308 compliant environmental D-subminiature rectangular connector plug with rugged aluminum shell for aerospace and mil ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MIL-C-24308 compliant environmental D-subminiature rectangular connector plug with rugged aluminum shell for aerospace and military applications.
Search Keywords: M2430831Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/3-1Z
-
Alias/AKA:130775-0115-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$12.11
25
$11.39
50
$11.08
100
$10.77
250
$8.68
500
$7.64
1,000 +
$7.40
Click for Quote
Log in
to unlock special pricing