- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- M24308/26-1P
Available Replacements
RECOMMENDED REPLACEMENT
ITT CANNON
M24308/26-1P
Jackscrew Socket For D-Sub Connectors - 0.312" (7.92mm) Threaded Portion Below Head - 4-40 UNC-2A Thread Size.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Jackscrew Socket For D-Sub Connectors - 0.312" (7.92mm) Threaded Portion Below Head - 4-40 UNC-2A Thread Size.
Search Keywords: M24308261P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/26-1P
-
Alias/AKA:020418-0014-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M24308/26-1P discontinued?
Yes, M24308/26-1P from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces M24308/26-1P?
The recommended replacement for M24308/26-1P is 020418-0014 from ITT CANNON, available from OnlineComponents.com.
Is M24308/26-1P RoHS compliant?
Yes, M24308/26-1P is RoHS compliant.
What is the lead time for M24308/26-1P?
The standard lead time for M24308/26-1P is approximately 38 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT