- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308261
Available Replacements
RECOMMENDED REPLACEMENT
ITT CANNON
M24308261
Connector Accessories Female Screwlock Kit Steel Individual
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Connector Accessories Female Screwlock Kit Steel Individual
Search Keywords: M24308261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is M24308261 discontinued?
Yes, M24308261 from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces M24308261?
The recommended replacement for M24308261 is M24308/26-1Z from ITT CANNON, available from OnlineComponents.com.
Is M24308261 RoHS compliant?
Yes, M24308261 is RoHS compliant.
What is the lead time for M24308261?
The standard lead time for M24308261 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.