- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/2-4Z
M24308/2-4Z
ITT CANNON
The M24308/2-4Z is a high-reliability D-Subminiature connector qualified to the MIL-C-24308 military specification.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The M24308/2-4Z is a high-reliability D-Subminiature connector qualified to the MIL-C-24308 military specification.
Search Keywords: M2430824Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/2-4Z
-
Alias/AKA:130776-0004-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$47.89
5
$43.30
10
$41.98
25
$39.79
50
$38.07
100
$35.42
250 +
$34.62
Click for Quote
Log in
to unlock special pricing