Available Replacements
Эквивалент ROHs
130779-0015 130779-0015 ITT CANNON
130779-0015

ITT CANNON

In Stock: 24

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/2-4F

D-Sub Receptacle - Female Sockets - 37 Position - 2 Rows - 4 (DC, C) Shell Size - Shielded - 7.5A - Crimp Termination - Panel ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Receptacle - Female Sockets - 37 Position - 2 Rows - 4 (DC, C) Shell Size - Shielded - 7.5A - Crimp Termination - Panel Mount.
Search Keywords: M2430824F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/2-4F
Alias/AKA: 130779-0015-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Crimp
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M24308/2-4F RoHS compliant?
No, M24308/2-4F is not RoHS compliant.
What is the lead time for M24308/2-4F?
The standard lead time for M24308/2-4F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.36
5
$44.94
10
$40.74
25
$38.39
50
$38.29
100
$38.20
250 +
$38.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!