Available Replacements
ROHs Eşdeğeri
130774-0114 130774-0114 ITT CANNON
130774-0114

ITT CANNON

In Stock: 41

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/24-9F

The M24308/24-9F is a 25-position D-Subminiature environmental plug connector with solder cup pin contacts, compliant with MIL ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The M24308/24-9F is a 25-position D-Subminiature environmental plug connector with solder cup pin contacts, compliant with MIL-C-24308.
Search Keywords: M24308249F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/24-9F
Alias/AKA: 130774-0114-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/24-9F RoHS compliant?
No, M24308/24-9F is not RoHS compliant.
What is the lead time for M24308/24-9F?
The standard lead time for M24308/24-9F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
MOQ for out of Stock Qty:
25
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.85
5
$46.27
10
$40.04
25
$37.77
50
$34.71
75
$34.52
100 +
$33.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!