Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/24-8Z

The M24308/24-8Z is a 25-position D-Subminiature receptacle connector with machined contacts for 90-degree PCB solder terminat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The M24308/24-8Z is a 25-position D-Subminiature receptacle connector with machined contacts for 90-degree PCB solder termination.
Search Keywords: M24308248Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    M24308/24-8Z
  • Alias/AKA:
    130775-0113-MS
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    A
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/24-8Z RoHS compliant?
No, M24308/24-8Z is not RoHS compliant.
What is the lead time for M24308/24-8Z?
The standard lead time for M24308/24-8Z is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 229
Can Ship immediately
On Order:
1   can ship 11/16/26
250   can ship 4/29/27
52 Weeks can ship 10/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.46
5
$25.59
10
$21.74
25
$21.38
50
$21.28
100
$20.75
250 +
$17.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!