M24308/24-59F

ITT CANNON

AMPLIMITE,ASY,PLUG,RT ANG,109,5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AMPLIMITE,ASY,PLUG,RT ANG,109,5
Search Keywords: M243082459F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    M24308/24-59F
  • Alias/AKA:
    130774-0110-MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Finish:
    Cadmium plating
  • Wire Gauge Range Awg:
    AWG 20-28
  • Current Rating:
    7.5 A max
  • Shell Material:
    Carbon Steel
  • Gender:
    Pin
  • Contact Finish:
    gold over nickel (Performance Class 2)
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Contact Arrangement:
    50 contacts size 20
  • Mating Cycles:
    500
  • Contact Type:
    Straight Solder
  • Contact Resistance:
    7.5 milli Ohm max
  • General:
    D*M High reliable D-Sub Connectors
  • Hardware:
    .120" (3,05mm) Through Hole
  • Contact Material:
    Copper Alloy
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Operating Temperature:
    -55°/+150 °
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Salt Spray Test:
    48 hours {96 Hrs for Stainless Steel}
  • Color Insulator:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks can ship 11/5/26
Backorder
Price (USD)
Qty
Unit Price
25
$256.43
50
$135.34
75
$93.07
100 +
$91.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!